The E3F2-R4C4-M-E 2M is a polarized retro-reflective sensor from Omron, utilizing a red LED light source. It has a maximum sensing distance of 4 meters and an output type of NPN. The sensor can operate within a temperature range of -25 to 55°C and is powered by a maximum of 30VDC. It features a shock rating of 50 and switching mode of light ON/dark ON.
Checking distributor stock and pricing after the page loads.
Omron E3F2-R4C4-M-E 2M technical specifications.
| Type | Polarized Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 4m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |