Omron E3F2-R4C4-P1 technical specifications.
| Height | 24mm |
| Length | 73mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP66, IP67 |
| Response Time | 1ms |
| Sensing Distance | 4m |
| Series | E3F2 |
| Termination | Connector |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R4C4-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
