Omron E3F2-R4C4-P1-E technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP66, IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 4m |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R4C4-P1-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
