The E3F2-R4C4F is an Omron photoelectric sensor with an axial package, rated for operation between -25°C and 55°C. It features a through-beam and retro-reflective configuration, with a sensing distance of 4 meters. The sensor has an IP66 rating and is available in a single package quantity.
Omron E3F2-R4C4F technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 1ms |
| Sensing Distance | 4m |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R4C4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.