The Omron E3F2-R4C4F-E 2M is a polarized retro-reflective sensor with a red light source, capable of sensing up to 4 meters. It features an NPN output and can operate in a switching mode, turning on in response to light or darkness. The sensor is designed to withstand shocks of up to 50 units and can be powered with a maximum supply voltage of 30VDC. It is rated to operate within a temperature range of -25 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron E3F2-R4C4F-E 2M technical specifications.
| Type | Polarized Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 4m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |