
The Omron E3F2-R4C4F-P1 is a through-beam photoelectric sensor with an axial package, rated for operation between -25°C and 55°C. It features an NPN open collector output configuration and an IP66 rating. The sensor has a response time of 1ms and a sensing distance of 4m. It is part of the E3F2 series.
Omron E3F2-R4C4F-P1 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 1ms |
| Sensing Distance | 4m |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R4C4F-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
