
The Omron E3F27C4P1 is a panel mount sensor with a dark-on NPN output configuration, rated for operation at temperatures between -25°C and 55°C. It can supply up to 100mA of current and is designed for use with a supply voltage of 24V. The sensor is IP67 rated and has a response time of 2.5ms. It is available in a single package quantity and features a connector termination.
Omron E3F27C4P1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 2.5ms |
| Sensing Distance | 275.591inch |
| Series | E3F2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F27C4P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
