
The Omron E3F2DS10B4N is a general sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It operates at a supply voltage of 24V and has a maximum output current of 100mA. The sensor is rated for IP67 and features a response time of 2.5ms. It is mounted on a panel and uses an optical sensing method with a sensing distance of 3.937inch.
Omron E3F2DS10B4N technical specifications.
| Load Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Supply Voltage (AC) | 240V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 2.5ms |
| Sensing Distance | 3.937inch |
| Sensing Method | Optical |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2DS10B4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
