
Omron's E3F2R2Z1 optical sensor features a sensing distance of 2m and operates within a temperature range of -25°C to 55°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 10V, with an operating supply current of 5mA. The sensor is rated for IP66 and is available in a bulk packaging configuration.
Omron E3F2R2Z1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic, ABS |
| Diameter | 16.8mm |
| Height | 90mm |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 5mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Time | 30ms |
| Sensing Distance | 2m |
| Series | E3F2 |
| Weight | 110g |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2R2Z1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
