The Omron E3F3-D37 is a diffuse-reflective infrared photoelectric sensor with an infrared light source. It has a maximum sensing distance of 0.3 meters and an output type of PNP. The sensor operates within a temperature range of -25 to 55 degrees Celsius and can handle a maximum operating supply voltage of 24VDC. It is a 4-pin device.
Checking distributor stock and pricing after the page loads.
Omron E3F3-D37 technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.3m |
| Output Type | PNP |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |