The Omron E3F3-D37M is a diffuse-reflective infrared photoelectric sensor with a maximum sensing distance of 0.3 meters. It features a PNP output and operates at a maximum supply voltage of 24VDC. The sensor is designed to function within a temperature range of -25 to 55°C. It has a 4-pin package and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Omron E3F3-D37M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.3m |
| Output Type | PNP |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |