Photoelectric Sensor Retro-Reflective Light ON PNP 3m 4-Pin
Checking distributor stock and pricing after the page loads.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 3m |
| Output Type | PNP |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |