Photoelectric Sensor Retro-Reflective NPN 3m
Checking distributor stock and pricing after the page loads.
Omron E3F3-R62/R62M technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 3m |
| Output Type | NPN |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |