Photoelectric Sensor Thru-beam Light ON NPN 5m
Checking distributor stock and pricing after the page loads.
Omron E3F3-T11M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 5m |
| Output Type | NPN |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |