Photoelectric Sensor Diffuse NPN 0.1m
Checking distributor stock and pricing after the page loads.
Omron E3F3-T16/D16M technical specifications.
| Type | Diffuse |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.1m |
| Output Type | NPN |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |