Photoelectric Sensor Thru-beam PNP 5m
Checking distributor stock and pricing after the page loads.
Omron E3F3-T31/T31M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 5m |
| Output Type | PNP |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |