
The Omron E3FA-DP23 is a 4-pin panel mount diffuse-reflective photoelectric sensor with a red LED light source and PNP open collector output. It features a switching mode of light ON/dark ON and is designed for through-beam and retro-reflective applications. The sensor has a package length of 45mm, width of 16.6mm, and height of 15mm. It is suitable for panel mounting and operates within a typical temperature range of -10°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3FA-DP23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 45 |
| Package Width (mm) | 16.6 |
| Package Height (mm) | 15 |
| Mounting | Panel |
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Output Type | PNP Open Collector |
| Switching Mode | Light ON/Dark ON |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3FA-DP23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.