
This Omron E3FA-RN22 sensor features a coaxial retroreflective design with a red LED light source and a maximum sensing distance of 0.5 meters. It has a 4-pin package and is designed for panel mounting. The sensor operates within a temperature range of -25 to 55°C and has a maximum operating supply voltage of 30VDC. The output type is NPN, and the switching mode is light ON/dark ON.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3FA-RN22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3FA-RN22 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 45 |
| Package Width (mm) | 16.6 |
| Package Height (mm) | 15 |
| Mounting | Panel |
| Type | Coaxial Retroreflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.5m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3FA-RN22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.