The Omron E3FA-TN11-D 2M is a thru-beam photoelectric sensor with a maximum sensing distance of 20 meters. It features a red LED light source and an NPN open collector output type. The sensor operates within a temperature range of -25 to 55°C and can withstand up to 50g of shock. It is designed for use in applications with a maximum operating supply voltage of 30VDC.
Omron E3FA-TN11-D 2M technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 20m |
| Output Type | NPN Open Collector |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.