The E3FB-TN11 2M thru-beam photoelectric sensor from Omron features a red LED light source with a maximum sensing distance of 15 meters. It operates within a temperature range of -25 to 55 degrees Celsius and has a maximum operating supply voltage of 30VDC. The sensor has a 4-pin output type, switching in a light ON/dark ON mode, and is rated for 50g shock resistance. It is designed for use in applications requiring high reliability and accuracy.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 15m |
| Output Type | NPN Open Collector |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |