The Omron E3FB-TP11-L 2M is a thru-beam photoelectric sensor with a maximum sensing distance of 20 meters. It features a red LED light source and an output type of PNP open collector. The sensor is rated for operation in temperatures ranging from -25 to 55 degrees Celsius and can withstand shocks of up to 50 units. It operates from a maximum supply voltage of 30VDC and has a 4-pin package.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 20m |
| Output Type | PNP Open Collector |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |