The E3FB-TP21-D is a thru-beam photoelectric sensor with a maximum sensing distance of 20 meters. It features a red LED light source and a PNP open collector output. The sensor is rated for operation at temperatures between -25 and 55 degrees Celsius. It has a 4-pin package and is designed for use with a maximum supply voltage of 30VDC.
Checking distributor stock and pricing after the page loads.
Omron E3FB-TP21-D technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 20m |
| Output Type | PNP Open Collector |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |