Photoelectric Sensor Limited Distance Reflective Light ON/Dark ON NPN Open Collector 0.05m 4-Pin
Checking distributor stock and pricing after the page loads.
Omron E3FB-VN11 2M technical specifications.
| Type | Limited Distance Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.05m |
| Output Type | NPN Open Collector |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |