The Omron E3FB-VP11 2M is a limited distance reflective photoelectric sensor with a red LED light source. It has a maximum sensing distance of 0.05 meters and operates at a maximum supply voltage of 30VDC. The sensor is designed to switch in a light ON/Dark ON mode and features a PNP open collector output. It is suitable for use in temperatures ranging from -25 to 55°C.
Checking distributor stock and pricing after the page loads.
Omron E3FB-VP11 2M technical specifications.
| Type | Limited Distance Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.05m |
| Output Type | PNP Open Collector |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |