The Omron E3FC-DP26 is a diffuse-reflective infrared photoelectric sensor with a maximum sensing distance of 1 unit. It operates at a maximum supply voltage of 30VDC and has a switching mode of light ON/dark ON. The sensor is designed to function within a temperature range of -25 to 55 degrees Celsius. It is a 4-pin device.
Checking distributor stock and pricing after the page loads.
Omron E3FC-DP26 technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 1m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.