Photoelectric Sensor Thru-beam Light ON PNP 10m 4-Pin
Checking distributor stock and pricing after the page loads.
Omron E3FS-10B4-M1-M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 10m |
| Output Type | PNP |
| Shock Rating | 10G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 26.4VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |