Omron E3FZ-LS86H technical specifications.
| Load Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 4inch |
| Sensing Method | Optical |
| Series | E3FZ |
| RoHS | Compliant |
Download the complete datasheet for Omron E3FZ-LS86H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.