The Omron E3G-L12 is a photoelectric sensor with a through-beam and retro-reflective configuration, suitable for sensing distances up to 1.969inch. It operates within a temperature range of -25°C to 55°C and can supply up to 100mA at 24V. The sensor is RoHS compliant and available in bulk packaging.
Omron E3G-L12 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Screw |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 1.969inch |
| Series | E3G |
| RoHS | Compliant |
Download the complete datasheet for Omron E3G-L12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.