
The Omron E3G-L16 is a PNP photoelectric sensor with a dark-on output configuration, operating at 24V and responding in 1.5ms. It has a sensing distance of 50mm and is rated for use in IP67 environments. The sensor is designed for use in temperatures between -25°C and 55°C. It is RoHS compliant and available in a single package quantity.
Omron E3G-L16 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 50mm |
| Series | E3G |
| RoHS | Compliant |
Download the complete datasheet for Omron E3G-L16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
