Omron E3G-L31 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Screw |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 30V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 50mm |
| Series | E3G |
| RoHS | Compliant |
Download the complete datasheet for Omron E3G-L31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.