Omron E3G-L32 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 2.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| Series | E3G |
| RoHS | Compliant |
Download the complete datasheet for Omron E3G-L32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
