The Omron E3G-L73 is a photoelectric sensor with a through-beam configuration, sensing distance of 2 meters, and an output current of 100mA. It operates within a temperature range of -25°C to 55°C and is designed for use with a 24V supply voltage. The sensor is rated for IP67 and features a response time of 5ms. It is a single unit, mounted on a panel, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Omron E3G-L73 technical specifications.
| Height | 68.5mm |
| Length | 47.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 2m |
| Series | E3G |
| Width | 21mm |
| RoHS | Not Compliant |