
Photoelectric Sensor Retro-Reflective Light ON/Dark ON Relay 10m 5-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Ratings | IP67 |
| Response Time | 30ms |
| RoHS Compliant | Yes |
| Series | E3G |
| Termination | Screw |
| RoHS | Compliant |