Omron E3G-MR19-US technical specifications.
| Height | 84.94mm |
| Length | 68mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Max Voltage Rating (DC) | 240V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 30ms |
| RoHS Compliant | Yes |
| Sensing Distance | 393.701inch |
| Series | E3G |
| Termination | Terminal Block |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3G-MR19-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
