Photoelectric Sensors CONVERGENT 2M AC/DC SCREW TERM
Checking distributor stock and pricing after the page loads.
Omron E3GML79US technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 30ms |
| Sensing Distance | 2m |
| Series | E3G |
| RoHS | Compliant |