Omron E3GR13 technical specifications.
| Approvals | CE |
| Body Material | PBT, Polybutylene |
| Height | 68.6mm |
| Length | 47.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Panel |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 393.701inch |
| Series | E3G |
| Touchscreen | Infrared (IR) |
| Weight | 150g |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3GR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.