
The Omron E3GR17G is a panel mount PNP relay with a 1-form-A configuration and a response time of 1ms. It operates within a temperature range of -25°C to 55°C and is rated for a maximum supply voltage of 30V DC. The relay is packaged in bulk and has an IP67 rating. It is designed for use with a 24V operating supply voltage and features a dark-on output configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3GR17G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 68.5mm |
| Length | 47.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | PNP, RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| Sensing Distance | 393.701inch |
| Series | E3G |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3GR17G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
