
Photoelectric Sensor Thru-beam Light ON NPN 0.7m
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP64 |
| Response Time | 5ms |
| Sensing Distance | 39.37inch |
| Series | E3HF |
| RoHS | Compliant |
