
The Omron E3HF-DS5E1 is a through-beam photoelectric sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is mounted via a chassis mount with a screw and has an operating supply current of 30mA. The sensor features an NPN output configuration and is packaged in bulk. It has a sensing distance of 1.969inch.
Omron E3HF-DS5E1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Supply Current | 30mA |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 1.969inch |
| Series | E3HF |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3HF-DS5E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
