Omron E3HF-DS5E2 technical specifications.
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Chassis Mount |
| Operating Supply Current | 30mA |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP64 |
| Sensing Distance | 1.969inch |
| Series | E3HF |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3HF-DS5E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.