Omron E3HQ-CT-L technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 5ms |
| Sensing Distance | 31.496inch |
| Series | E3HQ |
| RoHS | Compliant |
Download the complete datasheet for Omron E3HQ-CT-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.