Omron E3HQ-CT11 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 5ms |
| Series | E3HQ |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3HQ-CT11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.