Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON DC SSR 0.3m 5-Pin
Checking distributor stock and pricing after the page loads.
Omron E3JK-5DM2-N 2M technical specifications.
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |