Omron E3JK-5M1-US technical specifications.
| Approvals | UL, CSA |
| Height | 39.6mm |
| Length | 49.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Screw |
| Output Configuration | Light-On |
| Output Current | 3A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| Response Time | 30ms |
| Sensing Distance | 196.85inch |
| Series | E3JK |
| Weight | 5oz |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3JK-5M1-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
