The Omron E3JK-DN11 2M is a diffuse-reflective photoelectric sensor with a maximum sensing distance of 2.5 meters. It features a red LED light source and an NPN output type. The sensor operates within a temperature range of -25 to 55 degrees Celsius and is powered by a maximum of 30VDC. It has a 3-pin configuration.
Omron E3JK-DN11 2M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 2.5m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.