The Omron E3JK-DP12 2M is a diffuse-reflective photoelectric sensor with a maximum sensing distance of 0.3 meters. It features a red LED light source and a PNP output type. The sensor operates in a light ON/dark ON switching mode and is powered by a maximum of 30VDC. It can be used in temperatures ranging from -25 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron E3JK-DP12 2M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.3m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |