Photoelectric Sensor Diffuse-Reflective Light ON Relay 0.3m 5-Pin
Checking distributor stock and pricing after the page loads.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.3m |
| Output Type | Relay |
| Shock Rating | 10G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 240VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |