Photoelectric Sensor Diffuse-Reflective Light ON Relay 0.3m
Checking distributor stock and pricing after the page loads.
Omron E3JK-DS30M1 2M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.3m |
| Output Type | Relay |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 240VAC|240VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |