Photoelectric Sensor Retro-Reflective Dark ON Relay 3m
Checking distributor stock and pricing after the page loads.
Omron E3JK-R2M2 technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 3m |
| Output Type | Relay |
| Shock Rating | 10G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 240VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |