
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 3m
Checking distributor stock and pricing after the page loads.
Omron E3JK-R2S3 technical specifications.
| Mount | Brackets, Vertical |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 98.425inch |
| Series | E3JK |
| RoHS | Compliant |